182319

Heilind Number:AMR182319
Manufacturer:Amphenol RF
Manufacturer Number:182319
ECAD Model:
3D Model

Description:

UHF Jack to UHF Jack Adapter 50 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 182319
Orientation:Straight
Adapter Type:UHF to UHF
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:2.5 GHz
Adapter Side 1:UHF
Adapter Side 2:UHF
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR182319

Detailed Description

Easily connect UHF devices with this straight bulkhead adapter, designed for seamless signal transmission in RF applications. Crafted from durable brass with a nickel finish, it ensures reliable performance and longevity. With a 50 Ohm impedance and compatibility up to 2.5 GHz, this adapter guarantees optimal signal integrity. Featuring UHF jack connectors on both ends, it facilitates quick and secure connections. Whether you're setting up a communication system or testing RF equipment, this adapter is a versatile and essential tool. Trust in its quality for smooth and efficient connectivity in any RF coaxial setup.