| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 182323 |
| Connector Type: | Mini-UHF1 |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 2.5 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR182323 |
182323
| Heilind Number: | AMR182323 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 182323 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect RF cables with our Mini-UHF Right Angle Crimp Plug, designed for optimal performance on RG-58, RG-141, Times LMR-195, and other 50 Ohm cables. This Plug features a durable brass construction with a nickel finish, ensuring reliable conductivity and longevity. With a maximum operating temperature of 85°C and a minimum of -40°C, it's suitable for a wide range of environments. Its threaded coupling type guarantees a secure connection, while the right-angle orientation offers flexibility in tight spaces. RoHS compliant and with a maximum operating frequency of 2.5GHz, this connector is ideal for various RF applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2025 | PCN080425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

