| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 192100 |
| Connector Type: | FME |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR192100 |
192100
| Heilind Number: | AMR192100 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 192100 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our FME Straight Crimp Plug, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Crafted from durable brass with a nickel finish, this 50 Ohm connector ensures reliable performance in a wide temperature range from -65°C to 165°C. Its threaded coupling type guarantees a secure and stable connection, while its straight orientation offers versatile installation options. RoHS compliant and boasting a maximum operating frequency of 1 GHz, it's the perfect choice for demanding RF applications. Elevate your setup with this essential component.

