| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 192102 |
| Connector Type: | FME |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Push-on1 |
| SKU: | AMR192102 |
192102
| Heilind Number: | AMR192102 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 192102 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our FME Straight Crimp Jack connector, designed for seamless integration with RG-58, RG-141, and Times LMR-195 cables. Crafted with a robust brass body and durable phosphor bronze contacts, this 50 Ohm connector ensures reliable performance in temperatures ranging from -40°C to 85°C. Its straight orientation and push-on coupling type make installation a breeze, perfect for various RF applications. RoHS compliant and with a maximum operating frequency of 1 GHz, it's a versatile and essential component for your connectivity needs.

