192104

Heilind Number:AMR192104
Manufacturer:Amphenol RF
Manufacturer Number:192104
ECAD Model:
3D Model

Description:

BNC Plug to FME Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 192104
Orientation:Straight
Adapter Type:BNC to FME
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:1 GHz
Adapter Side 1:BNC
Adapter Side 2:FME
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMR192104

Detailed Description

Easily bridge the gap between BNC and FME connections with our Straight BNC Plug to FME Plug Adapter. Designed for seamless compatibility, this 50 Ohm adapter ensures reliable signal transmission in RF coaxial setups. Crafted from durable brass with a nickel finish, it offers both strength and corrosion resistance. With a frequency range of up to 1 GHz, it's perfect for various applications requiring efficient coaxial connectivity. Whether you're in the field of telecommunications, broadcasting, or electronics, this adapter is a versatile and essential tool for your setup.