192105

Heilind Number:AMR192105
Manufacturer:Amphenol RF
Manufacturer Number:192105
ECAD Model:
3D Model

Description:

FME Plug to TNC Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 192105
Orientation:Straight
Adapter Type:FME to TNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:1 GHz
Adapter Side 1:FME
Adapter Side 2:TNC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMR192105

Detailed Description

Easily bridge the gap between FME and TNC connectors with our FME Plug to TNC Plug Adapter. Designed for seamless compatibility, this straight adapter boasts a 50 Ohm impedance for optimal signal transmission. Crafted with a durable brass body and nickel finish, it ensures long-lasting performance even in demanding environments. With a frequency range of up to 1 GHz, it's perfect for a wide range of RF coaxial applications. Whether you're upgrading existing systems or building new connections, this adapter is a reliable solution that guarantees a secure and efficient link between your devices. Explore our range of RF Coaxial Connectors & Accessories for more connectivity options.