192109

Heilind Number:AMR192109
Manufacturer:Amphenol RF
Manufacturer Number:192109
ECAD Model:
3D Model

Description:

FME Plug to N-Type Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 192109
Orientation:Straight
Adapter Type:FME to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:1 GHz
Adapter Side 1:FME
Adapter Side 2:N-Type
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMR192109

Detailed Description

Effortlessly connect FME and N-Type plugs with our straight adapter, designed for seamless 50 Ohm impedance transmission. Crafted from durable brass with a sleek nickel finish, this adapter ensures reliable performance at frequencies up to 1 GHz. Perfect for RF coaxial applications, it offers a secure and efficient solution for your connectivity needs. Both compact and versatile, it's a must-have for professionals in the field. Rest assured, it meets all necessary quality standards for your peace of mind. Upgrade your setup with this essential connector today.