192110

Heilind Number:AMR192110
Manufacturer:Amphenol RF
Manufacturer Number:192110
ECAD Model:
3D Model

Description:

FME Plug to UHF Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 192110
Orientation:Straight
Adapter Type:FME to UHF
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:1 GHz
Adapter Side 1:FME
Adapter Side 2:UHF
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMR192110

Detailed Description

Easily bridge the gap between FME and UHF connections with our straight FME Plug to UHF Plug Adapter. Designed for seamless compatibility, this 50 Ohm adapter ensures optimal signal transmission in RF coaxial setups. Its durable brass construction with a nickel finish guarantees long-lasting performance, even in high-frequency environments up to 1 GHz. Whether you're upgrading existing equipment or customizing your setup, this adapter is a reliable choice for maintaining signal integrity. Explore our range of RF coaxial connectors and accessories for all your connectivity needs.