192111

Heilind Number:AMR192111
Manufacturer:Amphenol RF
Manufacturer Number:192111
ECAD Model:
3D Model

Description:

RF Connector FME Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 192111
Connector Type:FME
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:1 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Push-on1
SKU:AMR192111

Detailed Description

Enhance your RF connectivity with our FME Straight Crimp Jack connector, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. This high-quality connector, featuring a 50 Ohm impedance and phosphor bronze contact material, ensures reliable signal transmission in a temperature range from -40°C to 85°C. Its straight orientation and push-on coupling type make installation a breeze, while the durable brass body with nickel finish guarantees long-lasting performance. RoHS compliant and suitable for a maximum operating frequency of 1 GHz, this connector is an essential component for professional RF applications. Elevate your connectivity solutions with this versatile FME connector.