192113

Heilind Number:AMR192113
Manufacturer:Amphenol RF
Manufacturer Number:192113
ECAD Model:
3D Model

Description:

FME Plug to SMA Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 192113
Orientation:Straight
Adapter Type:FME to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:1 GHz
Adapter Side 1:FME
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMR192113

Detailed Description

Enhance your connectivity with this FME Plug to SMA Plug Adapter, designed for seamless integration in 50 Ohm straight configurations. Crafted from durable brass with a sleek nickel finish, it ensures both performance and longevity. Operating at a frequency of up to 1 GHz, it offers reliable signal transmission. With FME and SMA connectors on either end, both featuring plug genders, this adapter provides versatile compatibility. RoHS compliant, it meets strict environmental standards. Perfect for professionals in need of high-quality RF coaxial connectors, it's a valuable addition to any toolkit.