| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 192114 |
| Connector Type: | FME |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR192114 |
192114
| Heilind Number: | AMR192114 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 192114 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our FME Straight Crimp Plug, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. With a durable brass construction and nickel finish, this 50 Ohm connector ensures reliable performance in a wide temperature range from -65 °C to 165 °C. Its straight orientation and threaded coupling provide secure mating, while RoHS compliance guarantees environmental responsibility. Perfect for high-frequency applications up to 1 GHz, this connector is a must-have for your RF setup.

