| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 202100-10 |
| Accessory Type: | BNC Protective Cap |
| Gender: | Plug |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Chain: | Without Chain |
| SKU: | AMR202100-10 |
202100-10
| Heilind Number: | AMR202100-10 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 202100-10 |
| ECAD Model: |
Specifications
Detailed Description
Keep your BNC connectors protected with our BNC Protective Cap Plug Without Chain. Crafted from durable brass with a sleek nickel finish, this essential accessory ensures your connectors stay shielded from dust and debris. RoHS compliant, it meets strict environmental standards. A must-have for maintaining optimal performance and longevity of your RF coaxial connectors, this cap plug is a reliable solution for any professional setup. (73 words)
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

