| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 202101-11 |
| Accessory Type: | TNC Protective Cap |
| Gender: | Plug |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Chain: | With Chain |
| SKU: | AMR202101-11 |
202101-11
| Heilind Number: | AMR202101-11 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 202101-11 |
| ECAD Model: |
Specifications
Detailed Description
Protect your TNC connectors with our Protective Cap Plug With Chain. Made of durable brass with a sleek nickel finish, this essential accessory ensures the longevity and performance of your RF coaxial connections. The convenient chain attachment prevents loss and keeps the cap easily accessible. Compliant with RoHS regulations, it's a reliable choice for maintaining signal integrity in various applications. Perfect for professionals in need of dependable RF coaxial connector accessories.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol RF 031-6828 | RF Connector TNC Straight Crimp Jack Times LMR-240 Optimized Bulkhead Rear Mount 50 Ohm | ![]() |
| Amphenol RF 122415 | RF Connector TNC Straight Crimp Jack RG-8X Times LMR-240 Bulkhead Rear Mount 50 Ohm | ![]() |
| Amphenol RF 122486-10 | TNC Protective Cap Jack With Chain | ![]() |
| Amphenol RF 172306-11 | N Female cap with wire chain | ![]() |


