| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 202101-12 |
| Accessory Type: | TNC Protective Cap |
| Gender: | Plug |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Chain: | Without Chain |
| SKU: | AMR202101-12 |
202101-12
| Heilind Number: | AMR202101-12 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 202101-12 |
| ECAD Model: |
Specifications
Detailed Description
Protect your TNC connectors with our high-quality Protective Cap Plug, designed for seamless IP67-rated protection. Crafted from durable brass with a sleek nickel finish, this accessory ensures reliable performance in demanding environments. Featuring a convenient chainless design, it offers easy installation and removal. Rest easy knowing that this cap is fully RoHS compliant, meeting strict environmental standards. Essential for maintaining the integrity of your RF coaxial connections, it's a must-have accessory for any professional setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/08/2025 | AMR-120825 - MFG & Coo Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

