202102-11

Heilind Number:AMR202102-11
Manufacturer:Amphenol RF
Manufacturer Number:202102-11
ECAD Model:
3D Model

Description:

N-Type plug cap with chain

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 202102-11
Accessory Type:N-Type Protective Cap
Gender:Plug
Body Material:Brass
Body Finish:Nickel
SKU:AMR202102-11

Detailed Description

Shield your N-Type plug in style with our N-Type Protective Cap with Chain. Crafted from durable brass with a sleek nickel finish, this accessory not only enhances the appearance of your connector but also ensures its longevity. Designed for easy installation, simply attach the cap to your plug when not in use to prevent dust and debris buildup. With its RoHS compliance, you can trust that it meets international standards for environmental friendliness. Perfect for professionals in the RF Coaxial industry, this cap is a must-have accessory for maintaining optimal performance and extending the lifespan of your connectors. Stay connected with confidence, and shop now.