202103

Heilind Number:AMR202103
Manufacturer:Amphenol RF
Manufacturer Number:202103
ECAD Model:
3D Model

Description:

BNC Terminator Plug 1 Watt Without Chain 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 202103
Gender:Plug
Orientation:Straight
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Terminator Type:BNC
Chain:Without Chain
SKU:AMR202103

Detailed Description

Enhance the performance of your RF coaxial connections with our BNC Terminator Plug. Designed for optimal impedance matching, this straight orientation plug features a durable brass body with a sleek nickel finish, ensuring reliable signal transmission. With a power handling capacity of 1 Watt and an impedance of 50 ohms, it is perfect for terminating unused ports or test setups. RoHS compliant and chain-free, this plug is not only high-quality but also environmentally friendly. Ideal for professional applications in industries such as telecommunications, aerospace, and defense, it guarantees secure and efficient connectivity. Upgrade your coaxial network with this essential accessory for seamless signal termination.