| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 202104 |
| Gender: | Plug |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Terminator Type: | BNC |
| Chain: | Without Chain |
| SKU: | AMR202104 |
202104
| Heilind Number: | AMR202104 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 202104 |
| ECAD Model: |
Specifications
Detailed Description
Ensure optimal performance and signal integrity with our BNC Terminator Plug. Engineered for precision, this 0.5 Watt terminator features a straight orientation and a 50 Ohm impedance, making it ideal for high-frequency applications. Crafted from durable brass with a nickel finish, it guarantees reliability and longevity in any setup. The BNC termination type ensures a secure connection, while the absence of a chain simplifies installation. Fully compliant with RoHS standards, this terminator is a must-have for any RF coaxial system. Trust in its quality to deliver seamless connectivity and protection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

