202105

Heilind Number:AMR202105
Manufacturer:Amphenol RF
Manufacturer Number:202105
ECAD Model:
3D Model

Description:

BNC Terminator Plug 1 Watt Without Chain 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 202105
Gender:Plug
Orientation:Straight
Impedance:75 Ω
Body Material:Brass
Body Finish:Nickel
Terminator Type:BNC
Chain:Without Chain
SKU:AMR202105

Detailed Description

Enhance signal integrity with our BNC Terminator Plug, perfect for terminating unused RF coaxial connections. This 1 Watt termination, designed for 75 Ohm impedance systems, ensures optimal performance without signal reflections. Crafted from durable brass with a sleek nickel finish, it guarantees long-lasting reliability. With a straight orientation and compliant with RoHS standards, it's a dependable choice for professional applications. The plug comes without a chain, offering a streamlined solution for your connectivity needs. Trust in our BNC Terminator Plug for seamless integration and superior signal termination in your RF coaxial setups.