202108

Heilind Number:AMR202108
Manufacturer:Amphenol RF
Manufacturer Number:202108
ECAD Model:
3D Model

Description:

BNC Terminator Plug 1 Watt Without Chain 93 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 202108
Gender:Plug
Orientation:Straight
Impedance:93 Ω
Body Material:Brass
Body Finish:Nickel
Terminator Type:BNC
Chain:Without Chain
SKU:AMR202108

Detailed Description

Complete your BNC connections with our high-quality Terminator Plug, designed for optimal performance in RF coaxial setups. This straight-oriented plug features a 93 Ohm impedance, ideal for maintaining signal integrity in your data transmission systems. Crafted from durable brass with a nickel finish, it ensures long-lasting reliability even in demanding environments. With a power rating of 1 Watt, it effectively terminates unused ports to prevent signal reflection and interference. Plus, its RoHS compliance guarantees environmentally friendly manufacturing. Whether you're a professional installer or a tech enthusiast, this Terminator Plug is a must-have for your RF coaxial toolkit.