202109-10

Heilind Number:AMR202109-10
Manufacturer:Amphenol RF
Manufacturer Number:202109-10
ECAD Model:
3D Model

Description:

N-Type Terminator Plug 1 Watt 1% 50 Ohm Without Chain

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 202109-10
Gender:Plug
Orientation:Straight
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Terminator Type:N-Type
Chain:Without Chain
SKU:AMR202109-10

Detailed Description

Enhance signal integrity with our N-Type Terminator Plug, crafted for precise impedance matching in RF coaxial setups. Designed for high performance, this terminator boasts a power handling capacity of 1 Watt with a tight tolerance of 1%. Its straight orientation and 50 Ohm impedance ensure seamless connectivity in various applications. Made of durable brass with a sleek white bronze finish, it not only guarantees longevity but also adds a touch of sophistication to your setup. This RoHS-compliant plug comes without a chain, offering flexibility in installation. Perfect for professionals in the field of RF connectivity, it is a must-have component for ensuring optimal signal transmission and system efficiency.