202109

Heilind Number:AMR202109
Manufacturer:Amphenol RF
Manufacturer Number:202109
ECAD Model:
3D Model

Description:

N-Type Terminator Plug, 1 Watt, 5% Without Chain

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 202109
Gender:Plug
Orientation:Straight
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Terminator Type:N-Type
Chain:Without Chain
SKU:AMR202109

Detailed Description

Meet the N-Type Terminator Plug, a high-performance solution for RF coaxial connectivity. Engineered for optimal signal integrity, this terminator boasts a power handling capacity of 1 Watt with a 5% tolerance. Its straight orientation and 50 Ω impedance ensure seamless compatibility with a range of devices. Crafted from durable brass with a sleek white bronze finish, it not only delivers on functionality but also on style. RoHS compliant and chain-free, it's a reliable choice for professional and industrial applications. Upgrade your RF coaxial setup with this essential component.