| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 202110 |
| Gender: | Jack |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | White Bronze |
| Terminator Type: | N-Type |
| Chain: | Without Chain |
| SKU: | AMR202110 |
202110
| Heilind Number: | AMR202110 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 202110 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF coaxial connectivity with our high-performance N-Type Terminator Jack. Designed for optimal signal termination, this straight orientation connector boasts a 1 Watt power capacity with a 5% tolerance, ensuring reliable performance in demanding environments. Crafted from durable brass with a sleek white bronze finish, it not only offers superior conductivity but also adds a touch of elegance to your setup. With a 50 Ω impedance and full RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for professional applications, this terminator is a must-have in your arsenal for seamless RF signal management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

