202112

Heilind Number:AMR202112
Manufacturer:Amphenol RF
Manufacturer Number:202112
ECAD Model:
3D Model

Description:

SMA Cap for Female Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 202112
Accessory Type:SMA Protective Cap
Gender:Plug
Body Material:Brass
Body Finish:Gold
Chain:Without Chain
SKU:AMR202112

Detailed Description

Shield your SMA female connectors with our durable and sleek SMA Cap. Crafted from high-quality brass with a lustrous gold finish, this protective accessory not only ensures longevity but also adds a touch of sophistication to your setup. Designed for seamless compatibility, it guarantees a snug fit for uninterrupted performance. With RoHS compliance and a gender-specific plug configuration, it meets stringent quality standards while offering convenience and peace of mind. Whether for professional or personal use, this SMA Cap is a must-have accessory for safeguarding your connections in style. Upgrade your RF Coaxial setup today with this essential Connector Hardware & Accessory.