202113

Heilind Number:AMR202113
Manufacturer:Amphenol RF
Manufacturer Number:202113
ECAD Model:
3D Model

Description:

BNC Terminator Plug 0.5 Watt Without Chain 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 202113
Gender:Plug
Orientation:Straight
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Terminator Type:BNC
Chain:Without Chain
SKU:AMR202113

Detailed Description

Experience optimal signal performance with our BNC Terminator Plug, a high-quality solution designed for maintaining the integrity of your RF coaxial connections. With a power rating of 0.5 Watt and an impedance of 50 Ohm, this straight orientation plug ensures a secure and efficient termination. Crafted from durable brass with a nickel finish, it offers both strength and corrosion resistance for long-lasting use. Perfect for professional applications, it is a essential accessory for any RF coaxial setup.