| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 202115 |
| Accessory Type: | BNC Protective Cap |
| Gender: | Plug |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Chain: | With Chain |
| SKU: | AMR202115 |
202115
| Heilind Number: | AMR202115 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 202115 |
| ECAD Model: |
Specifications
Detailed Description
Protect your BNC connectors with our Protective Cap Plug, featuring a convenient chain for easy attachment. Crafted from durable brass with a nickel finish, this accessory ensures long-lasting protection against dust and debris. Ideal for maintaining the integrity of your RF coaxial connections, it is a must-have in any connector hardware collection. Stay organized and keep your equipment in optimal condition with this essential accessory.

