| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 202119 |
| Gender: | Plug |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Terminator Type: | BNC |
| Chain: | Without Chain |
| SKU: | AMR202119 |
202119
| Heilind Number: | AMR202119 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 202119 |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal integrity and prevent interference with our BNC Terminator Plug. Designed for seamless connection in 75 Ohm systems, this 0.5 Watt terminator features a straight orientation for easy installation. Crafted with durable brass and a sleek nickel finish, it ensures reliable performance in any environment. With RoHS compliance and a chain-free design, it's a sustainable and efficient solution for RF coaxial termination. Perfect for industrial, telecommunications, and broadcasting applications, this BNC Terminator Plug is a must-have for maintaining signal quality.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

