| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 202120 |
| Gender: | Jack |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Terminator Type: | BNC |
| Chain: | Without Chain |
| SKU: | AMR202120 |
202120
| Heilind Number: | AMR202120 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 202120 |
| ECAD Model: |
Specifications
Detailed Description
Easily terminate unused BNC ports with our Jack 1 Watt Terminator, designed for optimal performance in RF coaxial setups. Crafted with durable brass and finished with nickel, this straight orientation connector ensures reliable signal integrity with its 50 Ohm impedance. Perfect for professional installations, the terminator effectively eliminates signal reflections and interference without the need for a chain attachment. Ideal for various applications in the field of RF coaxial connectivity.

