| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 212106 |
| Connector Type: | Coaxial Inserts |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on |
| SKU: | AMR212106 |
212106
| Heilind Number: | AMR212106 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 212106 |
| ECAD Model: |
Description:
RF Connector Coaxial Insert Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with this high-performance Coaxial Insert Straight Crimp Plug. Designed for RG-58, RG-141, Times LMR-195, and other 50 Ohm cables, it ensures reliable signal transmission. Crafted from durable brass with a gold finish, the plug guarantees longevity and optimal conductivity. Featuring a straight orientation and crimp termination method, it offers easy installation on cables. The beryllium copper contact material can withstand temperatures ranging from -65°C to 165°C, making it suitable for diverse operating environments. RoHS compliant, it meets environmental standards without compromising on quality. Perfect for professional use in various applications, this plug is a must-have in your connector toolkit.

