| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 212108 |
| Connector Type: | Coaxial Inserts |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR212108 |
212108
| Heilind Number: | AMR212108 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 212108 |
| ECAD Model: |
Description:
RF Connector Coaxial Insert Straight Solder Plug RG-405 0.086-inch Conformable 50 Ohm
More >>Specifications
Detailed Description
Elevate your RF connectivity with our Coaxial Insert Straight Solder Plug, designed for optimal performance in RG-405 0.086-inch Conformable cables. With a durable brass body and gold finish, this connector ensures reliable signal transmission in demanding environments. Featuring a 50 Ohm impedance and operating frequency of up to 4 GHz, it's perfect for high-speed data transfer. The Phosphor Bronze contact material offers excellent conductivity, while the solder termination method guarantees secure attachment. Whether you're in telecommunications, aerospace, or industrial applications, this connector is a versatile and essential component for your RF setups. With a straight orientation and push-on coupling type, installation is quick and hassle-free. Trust in the quality and precision of our RF Coaxial Connectors to meet your connectivity needs with ease.

