| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 222114 |
| Connector Type: | F-Type |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 2 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Tin |
| Coupling Type: | Threaded |
| SKU: | AMR222114 |
222114
| Heilind Number: | AMR222114 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 222114 |
| ECAD Model: |
Description:
RF Connector F-Type Straight Crimp Jack RG-179 Belden 179DT Bulkhead Rear Mount 75 Ohm
More >>Specifications
Detailed Description
Easily install our RF Connector F-Type Straight Crimp Jack for seamless connectivity in your applications. Designed to work with RG-179 Belden 179DT cables, this 75 Ohm connector ensures reliable signal transmission. With a durable brass body and tin finish, it can withstand temperatures ranging from -55°C to 85°C. Its bulkhead rear mount feature offers convenient panel installation, while the threaded coupling ensures a secure connection. RoHS compliant and suitable for use in various environments, this connector is a dependable choice for your RF coaxial setups. With a maximum operating frequency of 2 GHz, it meets the demands of modern communication systems. Upgrade your connectivity solutions with this high-quality F-Type connector.

