| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 222115 |
| Connector Type: | F-Type |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 1 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Bright Tin |
| Coupling Type: | Threaded |
| SKU: | AMR222115 |
222115
| Heilind Number: | AMR222115 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 222115 |
| ECAD Model: |
Description:
RF Connector F-Type Straight Solder Plug 0.085-inch Conformable 0.086-inch Conformable RG-405 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our F-Type Straight Solder Plug, designed for optimal performance in RG-405 50 Ohm cables. Crafted with precision, this connector boasts a contact material of brass and a body material of bright tin, ensuring durability and efficient signal transmission. Operating seamlessly in temperatures ranging from -65°C to 165°C, it offers reliability in various environments. With a maximum operating frequency of 1GHz, it caters to high-speed data transmission needs. Its straight orientation, threaded coupling type, and solder termination method make it easy to install, while its compliance with RoHS regulations reflects our commitment to environmental sustainability. Upgrade your RF setups with this essential component for seamless connectivity.

