222118

Heilind Number:AMR222118
Manufacturer:Amphenol RF
Manufacturer Number:222118
ECAD Model:
3D Model

Description:

RF Connector F-Type Straight Crimp Plug RG-6 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 222118
Connector Type:F-Type
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Not Applicable
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:2 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR222118

Detailed Description

Enhance your RF connectivity with our F-Type Straight Crimp Plug, designed for RG-6 75 Ohm cables. Crafted with precision, this plug ensures seamless termination through crimping, guaranteeing reliable performance. Its brass body with nickel finish not only offers durability but also provides efficient signal transmission. Operating at temperatures ranging from -65°C to 165°C, it is suitable for a wide range of applications. With a maximum frequency of 2 GHz, this threaded coupling connector is RoHS compliant, making it a sustainable choice for your RF coaxial setup. Upgrade your connectivity experience with this high-quality connector.