| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 222119 |
| Connector Type: | F-Type |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 2 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR222119 |
222119
| Heilind Number: | AMR222119 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 222119 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our high-quality F-Type Straight Crimp Plug, designed for RG-59 and RG-62 cables. Featuring a durable brass construction with a nickel finish, this 75 Ohm connector ensures reliable performance in a wide temperature range from -40°C to 85°C. Its straight orientation and threaded coupling type make installation a breeze, while RoHS compliance guarantees environmental responsibility. With a maximum operating frequency of 2 GHz, it's perfect for demanding RF applications. Upgrade your setup with this essential component for seamless signal transmission.

