222121

Heilind Number:AMR222121
Manufacturer:Amphenol RF
Manufacturer Number:222121
ECAD Model:
3D Model

Description:

F-Type Jack to F-Type Jack Adapter 75 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 222121
Orientation:Straight
Adapter Type:F-Type to F-Type
Impedance:75 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:2 Max GHz
Adapter Side 1:F-Type
Adapter Side 2:F-Type
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR222121

Detailed Description

Easily connect two F-Type cables with our F-Type Jack to F-Type Jack Adapter. Designed for a seamless straight bulkhead installation, this adapter ensures a reliable 75 Ohm connection. Crafted from durable nickel-finished brass, it guarantees long-lasting performance even in high-frequency environments, with a maximum operating frequency of 2GHz. Both ends feature female jacks for convenient plug-and-play compatibility. Perfect for professional RF setups, this adapter is a must-have for maintaining signal integrity. Rest assured, it meets all necessary compliance standards for quality assurance. Elevate your connectivity with this essential RF coaxial accessory.