| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 222123 |
| Connector Type: | F-Type |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 2 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR222123 |
222123
| Heilind Number: | AMR222123 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 222123 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our F-Type Straight Crimp Plug, designed for RG-6 75 Ohm cables. This high-quality connector features a brass body with nickel finish, ensuring durability and reliable performance in various environments. With a threaded coupling type, it offers secure and stable connections for seamless signal transmission. Operating efficiently at temperatures ranging from -40 °C to 85 °C, it's suitable for a wide range of applications. RoHS compliant and boasting a maximum operating frequency of 2 GHz, this connector is a must-have for any RF setup.

