222124

Heilind Number:AMR222124
Manufacturer:Amphenol RF
Manufacturer Number:222124
ECAD Model:
3D Model

Description:

RF Connector F-Type Straight Crimp Plug RG-59 RG-62 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 222124
Connector Type:F-Type
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Not Applicable
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:2 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR222124

Detailed Description

Easily connect your RG-59 or RG-62 cables with our RF Connector F-Type Straight Crimp Plug. Designed for 75 Ohm impedance, this plug ensures efficient signal transmission in a straight orientation. Crafted with durable brass and finished with nickel, it guarantees long-lasting performance. With a maximum operating frequency of 2GHz, it's ideal for high-speed data and video applications. RoHS compliant, you can trust in its quality and environmental responsibility. Whether for professional installations or DIY projects, this connector is a reliable choice for seamless connectivity.