| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 222126 |
| Connector Type: | F-Type |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR222126 |
222126
| Heilind Number: | AMR222126 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 222126 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our F-Type Straight Crimp Plug, designed for seamless integration with Belden 1855A 75 Ohm cables. Crafted from durable brass with a nickel finish, this connector ensures reliable performance in a wide range of environments, from -65°C to 165°C. Featuring a threaded coupling and a maximum operating frequency of 3 GHz, it guarantees secure and efficient signal transmission. RoHS compliant and with an impedance of 75 Ω, it meets industry standards for quality and sustainability. Perfect for professional applications, this plug is a must-have for any RF setup.

