| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 222128-10 |
| Connector Type: | F-Type |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 75 Ω |
| Operating Frequency: | 2 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR222128-10 |
222128-10
| Heilind Number: | AMR222128-10 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 222128-10 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our F-Type Right Angle PCB Jack. Designed for seamless integration onto PCBs, this 75 Ohm connector boasts reliable performance in a wide temperature range from -55°C to 85°C. Crafted with Beryllium Copper contacts for optimal signal transmission, it ensures quality connectivity for your applications. The threaded coupling feature guarantees a secure connection, while the nickel-plated brass body offers durability. RoHS compliant and suitable for operating frequencies up to 2GHz, it's a dependable choice for RF Coaxial setups. Elevate your connectivity solutions with this high-performance connector.

