| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 222131 |
| Connector Type: | F-Type |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 75 Ω |
| Operating Frequency: | 2 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Tin |
| Coupling Type: | Threaded |
| SKU: | AMR222131 |
222131
| Heilind Number: | AMR222131 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 222131 |
| ECAD Model: |
Description:
RF Connector F-Type Right Angle PCB Jack Through Hole Bulkhead Rear Mount 75 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with this high-performance F-Type Right Angle PCB Jack. Designed for seamless integration, this connector offers a secure Through Hole termination method, ensuring reliable signal transmission. With a robust Brass body and Tin finish, it guarantees durability and long-lasting performance. Operating at temperatures ranging from -55 °C to 85 °C, it is suitable for a wide range of environments. Featuring a 75 Ohm impedance and a maximum operating frequency of 2 GHz, it is perfect for demanding RF applications. The Bulkhead Rear Mount panel feature allows for easy installation, making it a versatile choice for various setups. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your RF setup with this essential connector.

