F625100-TPPT

Heilind Number:AMR222141
Manufacturer:Amphenol RF
Manufacturer Number:F625100-TPPT
ECAD Model:
3D Model

Description:

RF Connector F-Type Straight PCB Jack Through Hole 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF F625100-TPPT
Connector Type:F-Type
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:2 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Tin
Coupling Type:Threaded
SKU:AMR222141

Detailed Description

Enhance your RF connection with our F-Type Straight PCB Jack Through Hole 75 Ohm connector. Crafted with precision, this connector boasts a brass body and contact material, ensuring reliable performance even in challenging environments. Operating seamlessly between temperatures of -55 to 85 °C, it offers durability and versatility. With a maximum frequency of 2 GHz, it guarantees efficient signal transmission. Its threaded coupling type provides a secure fit, while the tin body finish adds a professional touch. RoHS compliant and designed for straight orientation, it's a must-have for any RF setup. Upgrade your connectivity with this high-quality connector.