222146

Heilind Number:AMR222146
Manufacturer:Amphenol RF
Manufacturer Number:222146
ECAD Model:
3D Model

Description:

RF Connector F-Type Straight Receptacle Jack Round Post 4-Hole Flange 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 222146
Connector Type:F-Type
Gender:Jack
Termination Method:Round Post
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:2 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR222146

Detailed Description

Enhance your RF connectivity with our F-Type Straight Receptacle Jack. Designed for seamless integration, this connector features a Round Post termination method and a 4-Hole Flange for easy panel mounting. With a 75 Ohm impedance, it ensures reliable signal transmission, while the Brass contact material guarantees durability. Operating efficiently in a wide temperature range from -65°C to 165°C, it's suitable for various environments. The Nickel body finish not only adds a sleek aesthetic but also provides corrosion resistance. RoHS compliant and offering a maximum frequency of 2 GHz, this connector is a high-quality choice for your RF applications.