222150-10

Heilind Number:AMR222150-10
Manufacturer:Amphenol RF
Manufacturer Number:222150-10
ECAD Model:
3D Model

Description:

RF Connector F-Type Straight PCB Jack Surface Mount Bulkhead Rear Mount 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 222150-10
Connector Type:F-Type
Gender:Jack
Termination Method:PCB - Surface Mount
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:2 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR222150-10

Detailed Description

Enhance your RF connectivity with our F-Type Straight PCB Jack. Designed for seamless surface mounting, this connector ensures reliable performance in a variety of applications. With a 75 Ohm impedance and brass contact material, it guarantees optimal signal transmission. Operating efficiently in temperatures ranging from -55°C to 85°C, it's a durable and versatile solution. Featuring a nickel-plated brass body for durability, and a threaded coupling for secure connections, it's perfect for demanding environments. The bulkhead rear mount option adds convenience to installation. Stay connected with confidence using this high-quality RF connector.