| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 222153 |
| Connector Type: | F-Type |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 75 Ω |
| Operating Frequency: | 2 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR222153 |
222153
| Heilind Number: | AMR222153 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 222153 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our F-Type Right Angle Crimp Plug, designed for seamless integration with RG-59 and RG-62 cables. Featuring a 75 Ohm impedance and brass construction, this plug ensures optimal signal transmission in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 2 GHz, it's perfect for high-speed data applications. The threaded coupling type guarantees a secure connection, while the nickel finish adds durability. RoHS compliant, this connector is not just reliable but also environmentally friendly, making it a must-have in your RF setup.

