| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 222154 |
| Gender: | Plug |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Body Material: | Zinc Diecast |
| Body Finish: | Nickel |
| Terminator Type: | F-Type |
| Chain: | Without Chain |
| SKU: | AMR222154 |
222154
| Heilind Number: | AMR222154 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 222154 |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal integrity with our high-quality F-Type Terminator Plug. Designed for optimal performance, this 0.125 Watt plug features a straight orientation and impedance of 75 ohms, ensuring seamless connectivity. Crafted from durable zinc diecast with a nickel finish, it guarantees long-lasting use. With RoHS compliance, you can trust in its environmental responsibility. Perfect for RF coaxial applications, this terminator plug is a must-have for professionals in the field.

