222156

Heilind Number:AMR222156
Manufacturer:Amphenol RF
Manufacturer Number:222156
ECAD Model:
3D Model

Description:

F-Type Plug to F-Type Plug Adapter 75 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 222156
Orientation:Straight
Adapter Type:F-Type to F-Type
Impedance:75 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:2 Max GHz
Adapter Side 1:F-Type
Adapter Side 2:F-Type
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMR222156

Detailed Description

Easily connect F-Type cables with our F-Type Plug to F-Type Plug Adapter. Designed for seamless 75 Ohm straight connections, this adapter ensures reliable signal transmission. The brass body with a nickel finish guarantees durability, while maintaining a high level of performance. With a maximum frequency of 2 GHz, it is suitable for various applications. Both sides feature plug connectors, offering a secure fit. RoHS compliant, this adapter meets international standards for environmental responsibility. Perfect for professional installations or DIY projects, it's a must-have accessory for RF coaxial setups.