222157

Heilind Number:AMR222157
Manufacturer:Amphenol RF
Manufacturer Number:222157
ECAD Model:
3D Model

Description:

F-Type Jack to F-Type Push-on Plug Adapter 75 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 222157
Orientation:Straight
Adapter Type:F-Type to F-Type
Impedance:75 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:2 Max GHz
Adapter Side 1:F-Type
Adapter Side 2:F-Type
Adapter Side 2 Gender:Push-on Plug
Adapter Side 1 Gender:Jack1
SKU:AMR222157

Detailed Description

Easily connect F-Type devices with our F-Type Jack to F-Type Push-on Plug Adapter. Designed for seamless compatibility, this straight adapter is ideal for ensuring a secure and stable connection in your setup. With a 75 Ohm impedance and a durable brass body with nickel finish, it offers reliable performance and longevity. Supporting up to 2GHz frequency, it's perfect for high-speed data transmission. Whether for home entertainment systems or professional AV setups, this adapter is a versatile solution for your connectivity needs. Upgrade your RF coaxial connections with this essential accessory.