222158-10

Heilind Number:AMR222158-10
Manufacturer:Amphenol RF
Manufacturer Number:222158-10
ECAD Model:
3D Model

Description:

RF Connector F-Type Straight Crimp Jack RG-59 RG-62 Bulkhead Rear Mount 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 222158-10
Connector Type:F-Type
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:2 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR222158-10

Detailed Description

Enhance your RF connectivity with our F-Type Straight Crimp Jack, designed for seamless integration with RG-59 and RG-62 cables. Featuring a durable brass body with a nickel finish, this connector ensures reliable performance in any environment. With a 75 Ohm impedance and maximum operating frequency of 2 GHz, it is ideal for high-speed data transmission. Its bulkhead rear mount design allows for easy installation on panels, while the threaded coupling ensures a secure connection. The phosphor bronze contact material guarantees optimal signal conductivity, making it a perfect choice for professional RF applications. Whether you're setting up a network or upgrading existing systems, this connector is a must-have for achieving flawless signal integrity.