222158

Heilind Number:AMR222158
Manufacturer:Amphenol RF
Manufacturer Number:222158
ECAD Model:
3D Model

Description:

RF Connector F-Type Straight Crimp Jack RG-59 RG-62 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 222158
Connector Type:F-Type
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:2 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR222158

Detailed Description

Enhance your connectivity with our RF Connector F-Type Straight Crimp Jack, designed for seamless integration with RG-59 and RG-62 cables. The 75 Ohm impedance ensures optimal signal transmission, while the durable brass body with nickel finish guarantees long-lasting performance. Featuring a straight orientation and threaded coupling type, this connector offers easy installation and secure connections. With RoHS compliance and a wide operating temperature range from -40°C to 85°C, it's suitable for various applications. Trust in the high-quality construction and reliable performance of this essential component for your RF coaxial setups.