| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 222159 |
| Connector Type: | F-Type |
| Gender: | Plug |
| Termination Method: | Cable - Twist On |
| Contact Material: | Not Applicable |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 2 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR222159 |
222159
| Heilind Number: | AMR222159 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 222159 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect RF cables with our F-Type Straight Twist On Plug, designed for RG-59 and RG-62 cables with a 75 Ohm impedance. Crafted with durable brass and nickel finishes, this connector ensures reliable performance. Operating up to 2 GHz, it's perfect for high-frequency applications. With RoHS compliance, it meets environmental standards. Simply twist it on for secure cable termination, making it ideal for various projects in the field of RF Coaxial Connectors.

