222161

Heilind Number:AMR222161
Manufacturer:Amphenol RF
Manufacturer Number:222161
ECAD Model:
3D Model

Description:

RF Connector F-Type Straight Crimp Jack RG-6 Bulkhead Rear Mount 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 222161
Connector Type:F-Type
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:2 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR222161

Detailed Description

Easily install our RF Connector F-Type Straight Crimp Jack RG-6 for seamless connectivity in your projects. Designed for optimal performance, this connector boasts a 75 Ohm impedance and operates efficiently in temperatures ranging from -40°C to 85°C. The straight orientation and bulkhead rear mount feature ensure a secure and stable connection. With a body made of durable brass and finished with nickel, it guarantees long-lasting reliability. RoHS compliant and suitable for a maximum operating frequency of 2 GHz, this connector is perfect for various applications in the field of RF Coaxial Connectors & Accessories. Upgrade your setups with this high-quality F-Type connector for seamless signal transmission.